Omron PCB Power Relay, 12V Coil, 4A Switching Current, DPDT
- RS Stock No.:
- 285-8139
- Distrelec Article No.:
- 301-18-636
- Mfr. Part No.:
- G2R-24 DC12 BY OMI
- Brand:
- Omron
Subtotal (1 unit)*
£4.61
(exc. VAT)
£5.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.61 |
*price indicative
- RS Stock No.:
- 285-8139
- Distrelec Article No.:
- 301-18-636
- Mfr. Part No.:
- G2R-24 DC12 BY OMI
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Switching Current | 4A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2R | ||
Switching Current 4A | ||
Standards/Approvals No | ||
Omron G2R Series Power Relay, 12V Coil Voltage, 4A Switching Current - G2R-24 DC12 BY OMI
This power relay is designed for demanding applications in automation and electrical systems. Featuring a DPDT configuration, it is well-suited for PCB mount installations. Operating at a 12V relay Coil voltage, this relay offers robust functionality within the temperature range of -40°C to +70°C, ensuring reliability in various environmental conditions.
Features & Benefits
• Switching current of 4A allows high-power use
• DPDT configuration provides versatile circuit control
• Coil resistance of 275Ω optimises energy consumption
• Constructed with Ag alloy contacts for enhanced durability=
• Rated for 10 million cycles, ensuring long-term performance
• DPDT configuration provides versatile circuit control
• Coil resistance of 275Ω optimises energy consumption
• Constructed with Ag alloy contacts for enhanced durability=
• Rated for 10 million cycles, ensuring long-term performance
Applications
• Used in industrial power control circuits
• Ideal for controlling motors and pumps in automation
• Suitable for various electronic switching tasks
• Effective in energy management systems for efficiency
• Perfect for signal processing in complex electronics
• Ideal for controlling motors and pumps in automation
• Suitable for various electronic switching tasks
• Effective in energy management systems for efficiency
• Perfect for signal processing in complex electronics
What is the maximum switching voltage for this component?
The maximum switching voltage for AC is 380V and for DC is 125V, providing flexibility in diverse applications.
How does the contact material affect the relay's performance?
The use of Ag alloy contacts enhances conductivity and reduces wear, contributing to the longevity of the relay, rated for up to 10 million cycles.
Can this relay operate in extreme temperatures?
Yes, it operates within a temperature range from -40°C to +70°C, making it suitable for harsh environments.
How does the Coil voltage affect the relay's functionality?
The 12V relay Coil voltage ensures compatibility with standard control systems while maintaining efficient energy consumption during operation.
What installation type is required for this relay?
This relay is designed for PCB mount, allowing easy integration into custom circuit boards in various applications.
Related links
- Omron PCB Power Relay 5 A Switching Current, DPDT
- Omron PCB Power Relay 4 A Switching Current, DPDT
- Omron PCB Power Relay 5 A Switching Current, DPDT
- Omron PCB Power Relay 4 A Switching Current, DPDT
- Omron PCB Power Relay 5 A Switching Current, DPDT
- Omron PCB Power Relay 4 A Switching Current, DPDT
- Omron PCB Power Relay 8 A Switching Current, DPDT
- Omron PCB Power Relay 5 A Switching Current, DPDT
