TE Connectivity PCB Mount Power Relay, 12V Coil, 12A Switching Current, SPST
- RS Stock No.:
- 285-7964
- Distrelec Article No.:
- 301-28-991
- Mfr. Part No.:
- 2-1393239-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£2.99
(exc. VAT)
£3.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 80 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.99 |
*price indicative
- RS Stock No.:
- 285-7964
- Distrelec Article No.:
- 301-28-991
- Mfr. Part No.:
- 2-1393239-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 12V | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 12A | |
Number of Poles | 1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- AT
The Power PCB Relay RT1 is an essential component for various electrical applications. This compact relay offers a reliable solution for controlling electrical circuits, ensuring high performance and durability. With a contact arrangement of 1 form A (NO), the relay is suitable for a wide range of applications requiring single-pole switching. Its AgNi 90/10 contact material ensures excellent conductivity and long-lasting performance. The relay's power rating of 12A allows for efficient handling of moderate to high loads. Designed for easy integration, the relay features a standard pinning of 3.5mm and a wash tight contact design.
1 form A (NO) contact arrangement for versatile applications
AgNi 90/10 contact material ensures excellent conductivity
Compact design with a standard pinning of 3.5mm
Wash tight contact design for reliable performance
Power rating of 12A for efficient handling of moderate to high loads
AgNi 90/10 contact material ensures excellent conductivity
Compact design with a standard pinning of 3.5mm
Wash tight contact design for reliable performance
Power rating of 12A for efficient handling of moderate to high loads
Related links
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Mount 12V dc Coil SPST
- TE Connectivity PCB Mount Automotive Relay 12A Switching Current, SPST
- Omron PCB Mount Power Relay 12A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 16A Switching Current, SPST-NO
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST