TE Connectivity PCB Mount Relay, 2V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
 - 279-8789
 - Mfr. Part No.:
 - 8-1393239-4
 - Brand:
 - TE Connectivity
 
Bulk discount available
Subtotal (1 unit)*
£10.04
(exc. VAT)
£12.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,488 unit(s) ready to ship
 - Plus 999,998,511 unit(s) shipping from 10 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £10.04 | 
| 10 + | £9.63 | 
*price indicative
- RS Stock No.:
 - 279-8789
 - Mfr. Part No.:
 - 8-1393239-4
 - Brand:
 - TE Connectivity
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 2V ac | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Series | SCHRACK Power PCB Relay RT1 | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 400V | |
| Length | 29?mm | |
| Coil Resistance | 15 Ω | |
| Coil Power | 600mW | |
| Contact Material | Silver Alloy | |
| Height | 15.7?mm | |
| Width | 12.7mm | |
| Dimensions | 29 x 15.7 x 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity  | ||
Coil Voltage 2V ac  | ||
Contact Configuration SPDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 16A  | ||
Number of Poles 1  | ||
Series SCHRACK Power PCB Relay RT1  | ||
Terminal Type Plug In  | ||
Maximum Switching Voltage AC 400V  | ||
Length 29?mm  | ||
Coil Resistance 15 Ω  | ||
Coil Power 600mW  | ||
Contact Material Silver Alloy  | ||
Height 15.7?mm  | ||
Width 12.7mm  | ||
Dimensions 29 x 15.7 x 12.7mm  | ||
The TE Connectivity Power PCB relay is used for battery powered equipment or applications with memory function.
Reinforced insulation
Polarized
Bistable magnetic system
Polarized
Bistable magnetic system
Related links
- TE Connectivity PCB Mount Relay 16A Switching Current, SPDT
 - TE Connectivity PCB Mount Power Relay 16A Switching Current, SPST
 - TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
 - TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
 - TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
 - TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
 - TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
 - TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
 
