Omron PCB Mount Power Relay, 24V dc Coil, 300A Switching Current, SPST-NO

Bulk discount available

Subtotal (1 unit)*

£119.78

(exc. VAT)

£143.74

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship
Units
Per unit
1 - 1£119.78
2 - 2£114.98
3 - 3£110.57
4 - 4£106.47
5 +£102.66

*price indicative

RS Stock No.:
277-8730
Mfr. Part No.:
G9KA-1A-E-DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST-NO

Mounting Type

PCB Mount

Switching Current

300A

Number of Poles

1

COO (Country of Origin):
CN
The Omron High Power and Temperature Type Power Relay rises in board temperatures are suppressed by a low heat generation and high dissipation structure.

High impulse withstand voltage of 10 kV
Ambient temperature of 85 degree Celsius

Related links