TE Connectivity Panel Power Relay, 12V dc Coil, 500mA Switching Current, SPDT

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
267-4945
Distrelec Article No.:
304-52-022
Mfr. Part No.:
5-1415899-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

Panel

Series

SCHRACK Power PCB Relay RZ

Terminal Type

Solder

Switching Current

500mA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Coil Resistance

360Ω

Standards/Approvals

REACH, RoHS

Coil Power

400mW

Width

12.7mm

Height

15.7mm

Length

29mm

Contact Material

Silver Alloy

COO (Country of Origin):
AT
The TE Connectivity standard power relay has class F insulation coil with 30 A contact limiting making current and 16 A contact limiting breaking current.

Monostable

Printed circuit board mounting

Related links