TE Connectivity Panel Mount Power Relay, 120V ac Coil, 500mA Switching Current, SPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
267-4943
Mfr. Part No.:
5-1393211-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

120V ac

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

500mA

Number of Poles

1

Latching

No

Maximum Switching Voltage AC

600V

Length

52.32mm

Coil Resistance

950 Ω

Coil Power

4W

Height

30.73mm

Series

Potter & Brumfield T92

Minimum Operating Temperature

-55°C

Contact Material

Silver Alloy

Maximum Operating Temperature

+85°C

Width

34.54mm

COO (Country of Origin):
CN
The TE Connectivity standard power relay has class F insulation coil with 40 A contact limiting making current and 40 A contact limiting breaking current.

Monostable
Panel mount design

Related links