TE Connectivity Panel Mount Power Relay, 24V dc Coil, 1000mA Switching Current, SPST
- RS Stock No.:
- 267-4926
- Distrelec Article No.:
- 302-21-302
- Mfr. Part No.:
- 2-1393210-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£6.98
(exc. VAT)
£8.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £6.98 |
2 - 2 | £6.54 |
3 - 4 | £5.98 |
5 - 9 | £5.24 |
10 + | £4.76 |
*price indicative
- RS Stock No.:
- 267-4926
- Distrelec Article No.:
- 302-21-302
- Mfr. Part No.:
- 2-1393210-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | Panel Mount | |
Switching Current | 1000mA | |
Number of Poles | 1 | |
Series | Potter & Brumfield T9A | |
Latching | No | |
Maximum Switching Voltage AC | 277V | |
Length | 30.5mm | |
Coil Resistance | 25 Ω | |
Coil Power | 1W | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +85°C | |
Height | 20.4mm | |
Minimum Operating Temperature | -55°C | |
Width | 27.4mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type Panel Mount | ||
Switching Current 1000mA | ||
Number of Poles 1 | ||
Series Potter & Brumfield T9A | ||
Latching No | ||
Maximum Switching Voltage AC 277V | ||
Length 30.5mm | ||
Coil Resistance 25 Ω | ||
Coil Power 1W | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Height 20.4mm | ||
Minimum Operating Temperature -55°C | ||
Width 27.4mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity standard power relay has class F insulation coil with 30 A contact limiting making current and 30 A contact limiting breaking current.
Monostable
Printed circuit board mounting
Printed circuit board mounting
Related links
- TE Connectivity Panel Mount Power Relay 1000mA Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 1000mA Switching Current, SPDT
- TE Connectivity Panel Mount Power Relay 1000mA Switching Current, SPDT
- TE Connectivity Panel Mount Automotive Relay 1000mA Switching Current, SPST
- TE Connectivity Panel Mount Power Relay 500mA Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay 8A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay 30A Switching Current, SPST-NO