TE Connectivity PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, SPST
- RS Stock No.:
- 256-2689
- Distrelec Article No.:
- 137-21-108
- Mfr. Part No.:
- V23061A1007A302
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,019 unit(s) ready to ship
- Plus 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £3.49 |
5 - 9 | £3.33 |
10 - 14 | £3.22 |
15 + | £3.04 |
*price indicative
- RS Stock No.:
- 256-2689
- Distrelec Article No.:
- 137-21-108
- Mfr. Part No.:
- V23061A1007A302
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 1 | |
Series | MSR | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 400V ac | |
Length | 28.6mm | |
Coil Resistance | 2270Ω | |
Coil Power | 254mW | |
Height | 15mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +85°C | |
Isolation Coil To Contact | 4kVrms | |
Depth | 10mm | |
Maximum Switching Power AC | 2 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Series MSR | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 28.6mm | ||
Coil Resistance 2270Ω | ||
Coil Power 254mW | ||
Height 15mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 4kVrms | ||
Depth 10mm | ||
Maximum Switching Power AC 2 kVA | ||
Application Power | ||
- COO (Country of Origin):
- CZ
Power PCB relay, MSR relay, 8 A, 1-pin NO or CO relay
Features:
Neutral DC voltage coil monostable
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Washproof
High inrush currents with AgSnO contact
4 kV / 8 mm coil contact
Protection class II
Ambient temperature up to 85 °C at 8 A
Certified: VDE, UL, CSA, SEV, SEMKO, SETI

Related links
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPST
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, DPDT