Omron PCB Power Relay, 5V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 254-3145
- Mfr. Part No.:
- G5V-1-T90 DC5
- Brand:
- Omron
Bulk discount available
Subtotal (1 tube of 500 units)*
£1,525.50
(exc. VAT)
£1,830.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 500 | £3.051 | £1,525.50 |
| 1000 - 2000 | £2.975 | £1,487.50 |
| 2500 + | £2.868 | £1,434.00 |
*price indicative
- RS Stock No.:
- 254-3145
- Mfr. Part No.:
- G5V-1-T90 DC5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5V-1 | |
| Terminal Type | PCB Pin | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 125V ac | |
| Switching DC Voltage | 24V dc | |
| Coil Resistance | 3.8kΩ | |
| Maximum Operating Temperature | 90°C | |
| Coil Power | 150mW | |
| Standards/Approvals | FCC Part 68 | |
| Width | 7.5mm | |
| Height | 10mm | |
| Length | 12.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5V-1 | ||
Terminal Type PCB Pin | ||
Switching Current 1A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 125V ac | ||
Switching DC Voltage 24V dc | ||
Coil Resistance 3.8kΩ | ||
Maximum Operating Temperature 90°C | ||
Coil Power 150mW | ||
Standards/Approvals FCC Part 68 | ||
Width 7.5mm | ||
Height 10mm | ||
Length 12.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Omron relay is ultra-miniature, highly sensItive spdt relay for signal circuIts.
Ultra-miniature at 12.5 x 7.5 x 10 mm
Wide switching power of 1 mA to 1 A
High sensitivity 150 mW nominal coil power consumption
Fully-sealed construction offering environment resistance
Conforms to FCC Part 68 requirements for coil to contacts
Models for ambient temperatures up to 90°C added to series
Related links
- Omron PCB Power Relay 1 A Switching Current, SPDT
- Omron PCB Signal Relay 2 A, SPDT
- Omron PCB Power Relay 8 A Switching Current, SPDT
- Omron PCB Power Relay 10 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 12 A Switching Current, SPDT
- Omron PCB Power Relay 3 A Switching Current, SPDT
- Omron PCB Relay 1 A Switching Current, SPDT
