Omron PCB Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 254-3140
- Mfr. Part No.:
- G5RL-K1-E DC12
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£4.68
(exc. VAT)
£5.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.68 |
| 10 - 24 | £4.53 |
| 25 - 49 | £4.45 |
| 50 + | £4.29 |
*price indicative
- RS Stock No.:
- 254-3140
- Mfr. Part No.:
- G5RL-K1-E DC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5RL-U/-K | |
| Switching Current | 16A | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 960Ω | |
| Width | 12.7mm | |
| Standards/Approvals | VDE Certified, CSA certified, UL Recognised, CQC Certified | |
| Coil Power | 0.75W | |
| Height | 15.7mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5RL-U/-K | ||
Switching Current 16A | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 960Ω | ||
Width 12.7mm | ||
Standards/Approvals VDE Certified, CSA certified, UL Recognised, CQC Certified | ||
Coil Power 0.75W | ||
Height 15.7mm | ||
Length 29mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Omron power relay is small-size and low-back high performance latching relay that realizes a 16-A high inrush switching current.
Creepage distance 8 mm between coil and contacts
10 kV impulse withstand voltage
Ambient operating temperature 85°C
Suitable for TV-8 rating
In-rush resistant and supports illumination load
Compatible with capacitor load
Related links
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Relay 16 A Switching Current, SPDT
- Omron PCB Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 16 A Switching Current, SPST
- Omron PCB Power Relay 10 A Switching Current, SPDT
- Omron PCB Power Relay 15 A Switching Current, SPST
