Omron PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching Current, SPDT

Bulk discount available

Subtotal (1 tray of 100 units)*

£398.80

(exc. VAT)

£478.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 - 100£3.988£398.80
200 - 400£3.798£379.80
500 +£3.703£370.30

*price indicative

RS Stock No.:
254-3139
Mfr. Part No.:
G5RL-K1-E DC12
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

Yes

COO (Country of Origin):
CN
The Omron power relay is small-size and low-back high performance latching relay that realizes a 16-A high inrush switching current.

Creepage distance 8 mm between coil and contacts
10 kV impulse withstand voltage
Ambient operating temperature 85°C
Suitable for TV-8 rating
In-rush resistant and supports illumination load
Compatible with capacitor load


Related links