Omron PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 254-3124
- Distrelec Article No.:
- 302-23-261
- Mfr. Part No.:
- G5LE-1-36 DC5
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£1.30
(exc. VAT)
£1.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 151 unit(s) ready to ship
- Plus 305 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.30 |
| 10 - 49 | £1.26 |
| 50 - 99 | £1.24 |
| 100 - 249 | £1.19 |
| 250 + | £1.14 |
*price indicative
- RS Stock No.:
- 254-3124
- Distrelec Article No.:
- 302-23-261
- Mfr. Part No.:
- G5LE-1-36 DC5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
- COO (Country of Origin):
- MY
The Omron power relay is cubic, single-pole 10A power relay. Ideal for a wide variety of applications such as home appliances, OA equipment's, vending machines, etc.
Ambient operating temperature 85°C
UL class-B coil insulation for standard model
UL, CSA, EN standards approved and conforms to electrical
Appliance and material safety law (300 V maximum)
UL class-B coil insulation for standard model
UL, CSA, EN standards approved and conforms to electrical
Appliance and material safety law (300 V maximum)
Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 8A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPST-NO
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron Panel Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount High Frequency Relay SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPST
