Omron PCB Power Relay, 24V Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 254-3116
- Mfr. Part No.:
- G2R-2 AC24
- Brand:
- Omron
Subtotal (1 unit)*
£7.26
(exc. VAT)
£8.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 81 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.26 |
*price indicative
- RS Stock No.:
- 254-3116
- Mfr. Part No.:
- G2R-2 AC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 380V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 260Ω | |
| Length | 29mm | |
| Height | 29.5mm | |
| Coil Power | 0.9VA | |
| Standards/Approvals | VDE, CSA | |
| Width | 13mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 380V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 260Ω | ||
Length 29mm | ||
Height 29.5mm | ||
Coil Power 0.9VA | ||
Standards/Approvals VDE, CSA | ||
Width 13mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
The Omron power relay is relay that safety-oriented design wIth dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.
1General purpose power relays of single-pole10 A and double-pole 5 A
AC and DC types are both available for operational coils
Contact configuration DPDT
Mounting type PCB mount
Related links
- Omron PCB Power Relay 5 A Switching Current, DPDT
- Omron PCB Power Relay 5 A Switching Current, DPDT
- Omron PCB Power Relay 5 A Switching Current, DPDT
- Omron PCB Power Relay 10 A Switching Current, SPST
- Omron PCB Power Relay 16 A Switching Current, SPDT
- Omron PCB Power Relay 5 A Switching Current, DPDT
- Omron PCB Power Relay 4 A Switching Current, DPDT
- Omron PCB Power Relay 5 A Switching Current, DPDT
