Omron PCB Mount Latching Power Relay, 24V Coil, 5A Switching Current, DPDT
- RS Stock No.:
 - 254-3115
 - Mfr. Part No.:
 - G2R-2 AC24
 - Brand:
 - Omron
 
Subtotal (1 tray of 100 units)*
£287.20
(exc. VAT)
£344.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tray*  | 
|---|---|---|
| 100 + | £2.872 | £287.20 | 
*price indicative
- RS Stock No.:
 - 254-3115
 - Mfr. Part No.:
 - G2R-2 AC24
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Latching | Yes | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Coil Voltage 24V  | ||
Contact Configuration DPDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 5A  | ||
Number of Poles 2  | ||
Latching Yes  | ||
- COO (Country of Origin):
 - ID
 
The Omron power relay is relay that safety-oriented design wIth dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.
1General purpose power relays of single-pole10 A and double-pole 5 A
AC and DC types are both available for operational coils
Contact configuration DPDT
Mounting type PCB mount
AC and DC types are both available for operational coils
Contact configuration DPDT
Mounting type PCB mount
Related links
- Omron PCB Mount Latching Power Relay 5A Switching Current, DPDT
 - Omron PCB Mount Power Relay 5A Switching Current, DPDT
 - Omron PCB Mount Power Relay 5A Switching Current, DPDT
 - Omron PCB Mount Non-Latching Relay 5A Switching Current, DPDT
 - Omron Plug In Power Relay 5A Switching Current, DPDT
 - Omron Plug In Power Relay 5A Switching Current, DPDT
 - Omron Plug In Latching Non-Latching Relay 5A Switching Current, DPDT
 - Omron PCB Mount Power Relay 5A Switching Current, DPDT
 
