TE Connectivity PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPDT

Bulk discount available

Subtotal (1 unit)*

£3.14

(exc. VAT)

£3.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 372 unit(s) ready to ship
  • Plus 194 unit(s) ready to ship from another location
  • Plus 3,067 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.14
10 - 24£2.98
25 - 49£2.82
50 - 99£2.67
100 +£2.51

*price indicative

Packaging Options:
RS Stock No.:
253-6876
Distrelec Article No.:
137-21-446
Mfr. Part No.:
PE014024
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Series

PE

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Length

20mm

Coil Resistance

2725Ω

Height

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Depth

10mm

Maximum Switching Power AC

1.25 kVA

Application

PCB

PE Series


High coil sensitivity: 200mW
Applications: industrial electronic, household appliances and control equipment
Coil power: 200 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: ≥4 mm; ≥3.2 mm
Switching voltage: 250Vac
H 10, W 20, D 10

Related links