Panasonic Surface Non-Latching Relay, 6V dc Coil, 8.3mA Switching Current, DPDT
- RS Stock No.:
- 247-4444
- Mfr. Part No.:
- TXS2SA-6V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£4.18
(exc. VAT)
£5.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.18 |
| 5 - 9 | £4.05 |
| 10 - 19 | £4.00 |
| 20 + | £3.87 |
*price indicative
- RS Stock No.:
- 247-4444
- Mfr. Part No.:
- TXS2SA-6V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 8.3mA | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Width | 7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 8.3mA | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Length 22mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Width 7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a SA type surface mount type device, it has single side stable operating function. The rated coil voltage is 6 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.
The contact material is AgPd
This device comes in tube packaging
Related links
- Panasonic Surface Non-Latching Relay 8.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.1 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 16.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 4.2 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 23.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 6.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31 mA Switching Current, DPDT
