Panasonic Surface Mount Non-Latching Relay, 12V dc Coil, 4.2mA Switching Current, DPDT
- RS Stock No.:
- 247-4435
- Mfr. Part No.:
- TXS2SA-12V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 40 units)*
£125.84
(exc. VAT)
£151.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
40 - 40 | £3.146 | £125.84 |
80 - 120 | £3.117 | £124.68 |
160 - 360 | £3.077 | £123.08 |
400 + | £3.007 | £120.28 |
*price indicative
- RS Stock No.:
- 247-4435
- Mfr. Part No.:
- TXS2SA-12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Switching Current | 4.2mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Switching Current 4.2mA | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a SA type surface mount type device, it has single side stable operating function. The rated coil voltage is 12 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.
The contact material is AgPd
This device comes in tube packaging
This device comes in tube packaging
Related links
- Panasonic Surface Mount Non-Latching Relay 4.2mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 23.3mA Switching Current, DPDT