Panasonic PCB Mount Non-Latching Relay, 4.5V dc Coil, 11.1mA Switching Current, DPDT
- RS Stock No.:
 - 247-4427
 - Mfr. Part No.:
 - TXS2-4.5V-1
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 unit)*
£2.97
(exc. VAT)
£3.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 4 | £2.97 | 
| 5 - 9 | £2.86 | 
| 10 - 19 | £2.82 | 
| 20 + | £2.74 | 
*price indicative
- RS Stock No.:
 - 247-4427
 - Mfr. Part No.:
 - TXS2-4.5V-1
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 11.1mA | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Coil Voltage 4.5V dc  | ||
Contact Configuration DPDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 11.1mA  | ||
Latching No  | ||
- COO (Country of Origin):
 - JP
 
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a standard PCB terminal surface mount type device, it has single side stable operating function. The rated coil voltage is 4.5 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.
The contact material is standard Ag+Au (clad)
This device comes in tube packaging
This device comes in tube packaging
Related links
- Panasonic PCB Mount Non-Latching Relay 11.1mA Switching Current, DPDT
 - Panasonic Surface Mount Non-Latching Relay 11.1mA Switching Current, DPDT
 - Panasonic PCB Mount Non-Latching Relay 31mA Switching Current, DPDT
 - Panasonic Surface Mount Signal Relay 1A Switching Current, DPDT
 - Panasonic PCB Mount Non-Latching Relay 16.7mA Switching Current, DPDT
 - Panasonic Surface Mount Non-Latching Relay 31mA Switching Current, DPDT
 - Panasonic PCB Mount Latching Relay DPDT
 - TE Connectivity PCB Mount Non-Latching Relay 2A Switching Current, DPDT
 
