Panasonic PCB Mount Non-Latching Relay, 9V dc Coil, 15.5mA Switching Current, DPDT
- RS Stock No.:
- 247-4398
- Mfr. Part No.:
- TX2-9V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.27
(exc. VAT)
£5.124
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £2.135 | £4.27 |
10 - 18 | £2.07 | £4.14 |
20 + | £2.04 | £4.08 |
*price indicative
- RS Stock No.:
- 247-4398
- Mfr. Part No.:
- TX2-9V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 9V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 15.5mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 9V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 15.5mA | ||
Latching No | ||
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with single side stable function and has rated coil voltage of 9 Vdc. It is a standard PCB terminal surface mount device.
It has standard Ag+Au (clad) contact material
This product comes in a tube packaging
This product comes in a tube packaging
Related links
- Panasonic PCB Mount Non-Latching Relay 15.5mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 15.5mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 58mA Switching Current, SPDT
- Panasonic PCB Mount Non-Latching Relay 22.2mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 93.8mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 5.6mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 5.8mA Switching Current, DPDT