Panasonic Surface Mount Non-Latching Relay, 5V dc Coil, 28.1mA Switching Current, DPDT
- RS Stock No.:
- 247-4384
- Mfr. Part No.:
- TQ2SL-5V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£3.75
(exc. VAT)
£4.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75 unit(s) ready to ship
- Plus 999,999,924 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £3.75 |
5 - 9 | £3.61 |
10 - 24 | £3.43 |
25 + | £3.33 |
*price indicative
- RS Stock No.:
- 247-4384
- Mfr. Part No.:
- TQ2SL-5V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Switching Current | 28.1mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Switching Current 28.1mA | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement
it has SL type terminal and has 1 coil latching operating function. The rated coil voltage is 5 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
Standard (B.B.M.) type MBB function
This product comes in a tube packaging
This product comes in a tube packaging
Related links
- Panasonic Surface Mount Non-Latching Relay 28.1mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 40mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 1A Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 40mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 38.5mA Switching Current, 4PST
- Panasonic PCB Mount Non-Latching Relay 30mA Switching Current, SPDT
- TE Connectivity PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 3A Switching Current, DPDT