Panasonic Surface Non-Latching Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 247-4372
- Distrelec Article No.:
- 301-21-886
- Mfr. Part No.:
- TQ2SA-5V-Z
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 731 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.03 |
| 10 - 49 | £2.92 |
| 50 - 99 | £2.78 |
| 100 - 249 | £2.68 |
| 250 + | £2.61 |
*price indicative
- RS Stock No.:
- 247-4372
- Distrelec Article No.:
- 301-21-886
- Mfr. Part No.:
- TQ2SA-5V-Z
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TQ | |
| Terminal Type | Solder | |
| Switching Current | 1A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, CSA, VDE | |
| Width | 7mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TQ | ||
Terminal Type Solder | ||
Switching Current 1A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, CSA, VDE | ||
Width 7mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement; it has SA type terminal and has single side latching operating function. The rated coil voltage is 5 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
Standard (B.B.M.) type MBB function
This product comes in a tape and reel packaging
Related links
- Panasonic Surface Non-Latching Relay 1 A Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 40 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 6.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 15.5 mA Switching Current, DPDT
- Panasonic Surface High Frequency Relay 28.1 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 5.8 mA Switching Current, DPDT
