Panasonic Surface Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 247-4371
- Mfr. Part No.:
- TQ2SA-5V-Z
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 500 units)*
£990.50
(exc. VAT)
£1,188.50
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 500 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £1.981 | £990.50 |
| 1000 - 1500 | £1.91 | £955.00 |
| 2000 + | £1.872 | £936.00 |
*price indicative
- RS Stock No.:
- 247-4371
- Mfr. Part No.:
- TQ2SA-5V-Z
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Switching Current | 1A | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Switching Current 1A | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement
it has SA type terminal and has single side latching operating function. The rated coil voltage is 5 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
Standard (B.B.M.) type MBB function
This product comes in a tape and reel packaging
This product comes in a tape and reel packaging
Related links
- Panasonic Surface Mount Non-Latching Relay 28.1mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 40mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 6.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 15.5mA Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 1A Switching Current, SPDT
