Panasonic Surface Non-Latching Relay, 48V dc Coil, 6.3mA Switching Current, DPDT

Subtotal (1 tube of 50 units)*

£152.50

(exc. VAT)

£183.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£3.05£152.50

*price indicative

RS Stock No.:
247-4366
Mfr. Part No.:
TQ2SA-48V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

48V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

TQ

Terminal Type

Solder

Switching Current

6.3mA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching Power

60W

Switching AC Voltage

250V ac

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Coil Power

200mW

Length

22mm

Standards/Approvals

CSA, RoHS, UL, VDE

Width

7mm

Height

12mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement; it has SA type terminal and has single side latching operating function. The rated coil voltage is 48 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.

Standard (B.B.M.) type MBB function

This product comes in a tube packaging

Related links