Panasonic PCB Mount Non-Latching Relay, 48V dc Coil, 6.3mA Switching Current, DPDT
- RS Stock No.:
 - 247-4354
 - Mfr. Part No.:
 - TQ2-48V
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 tube of 50 units)*
£179.45
(exc. VAT)
£215.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Tube*  | 
|---|---|---|
| 50 - 50 | £3.589 | £179.45 | 
| 100 - 200 | £3.459 | £172.95 | 
| 250 - 450 | £3.395 | £169.75 | 
| 500 + | £3.262 | £163.10 | 
*price indicative
- RS Stock No.:
 - 247-4354
 - Mfr. Part No.:
 - TQ2-48V
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 48V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 6.3mA | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Coil Voltage 48V dc  | ||
Contact Configuration DPDT  | ||
Mounting Type PCB Mount  | ||
Switching Current 6.3mA  | ||
Latching No  | ||
- COO (Country of Origin):
 - JP
 
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement
it has PCB terminal and has single side latching operating function. The rated coil voltage is 48 Vdc. It is used in variety of applications like telecommunications and measurement equipment, telephone related equipment, OA equipment and industrial machines.
Standard (B.B.M.) type MBB function
This product comes in a tube packaging
This product comes in a tube packaging
Related links
- Panasonic PCB Mount Non-Latching Relay 6.3mA Switching Current, DPDT
 - Panasonic Surface Mount Non-Latching Relay 6.3mA Switching Current, DPDT
 - Panasonic PCB Mount Non-Latching Relay 5.6mA Switching Current, DPDT
 - Panasonic PCB Mount Non-Latching Relay 15.5mA Switching Current, DPDT
 - Panasonic PCB Mount Non-Latching Relay 23.3mA Switching Current, DPDT
 - Panasonic PCB Mount Non-Latching Relay 11.7mA Switching Current, DPDT
 - Panasonic PCB Mount Latching Signal Relay 1A Switching Current, DPDT
 - Panasonic PCB Mount Latching Signal Relay 2A Switching Current, DPDT
 
