Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 44mA Switching Current, SPST
- RS Stock No.:
- 247-4321
- Distrelec Article No.:
- 304-11-374
- Mfr. Part No.:
- JW1AFSN-DC12V-F
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£2.59
(exc. VAT)
£3.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 104 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £2.59 |
5 - 9 | £2.48 |
10 - 24 | £2.39 |
25 - 49 | £2.29 |
50 + | £2.22 |
*price indicative
- RS Stock No.:
- 247-4321
- Distrelec Article No.:
- 304-11-374
- Mfr. Part No.:
- JW1AFSN-DC12V-F
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 44mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 44mA | ||
Latching No | ||
- COO (Country of Origin):
- TH
The Panasonic power relay from JW series from 2 form C series, the device has standard contact capacity of 5 A. It has a sealed, protective construction. It operates at the maximum 70% of the rated coil voltage. The rated coil voltage for this device is 12 Vdc.
It has AgSnO2 type (1a) contacts
It used in applications like home appliance, office machine and industrial equipment
It used in applications like home appliance, office machine and industrial equipment
Related links
- Panasonic PCB Mount Non-Latching Relay 44mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 44mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 22mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 5A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 5A Switching Current, SPDT
- Panasonic DPST Non-Latching Relay PCB Mount 5 A
- Panasonic PCB Mount Power Relay 8A Switching Current
- Panasonic DPST Non-Latching Relay PCB Mount 8 A