Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 37.5mA Switching Current, SPST
- RS Stock No.:
- 247-4110
- Mfr. Part No.:
- ALF1P24
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 198 unit(s) ready to ship
- Plus 999,999,801 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £3.47 |
5 - 9 | £3.35 |
10 - 24 | £3.24 |
25 + | £3.12 |
*price indicative
- RS Stock No.:
- 247-4110
- Mfr. Part No.:
- ALF1P24
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 37.5mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 37.5mA | ||
Latching No | ||
- COO (Country of Origin):
- TH
The Panasonics ALF series of power relays have 1 form A contact arrangement, this component has PCB terminals. The rated coil voltage is 24 V dc. The rated operating current is 37.5 mA, and it has coil resistance of 640 Ω. This component is typically used in applications like air conditioner, refrigerators and OA equipment.
Ideal for compressor and inverter loads
Insulation distance (between contact and coil) is clearance of minimum 8 mm and creepage of minimum 9.5 mm
Surge withstand voltage of 10,000 V
Insulation distance (between contact and coil) is clearance of minimum 8 mm and creepage of minimum 9.5 mm
Surge withstand voltage of 10,000 V
Related links
- Panasonic PCB Mount Non-Latching Relay 37.5mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 30A Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 8.3mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 22mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 80mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 36.7mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 16.7mA Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 22.2mA Switching Current, SPST