Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, SPST
- RS Stock No.:
- 247-4098
- Mfr. Part No.:
- ALDP112W
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tray of 100 units)*
£107.60
(exc. VAT)
£129.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 100 | £1.076 | £107.60 |
| 200 - 300 | £1.059 | £105.90 |
| 400 - 700 | £1.031 | £103.10 |
| 800 + | £1.014 | £101.40 |
*price indicative
- RS Stock No.:
- 247-4098
- Mfr. Part No.:
- ALDP112W
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | LD-P | |
| Terminal Type | Solder | |
| Switching Current | 16.7mA | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Length | 22mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS, CSA, UL, VDE | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series LD-P | ||
Terminal Type Solder | ||
Switching Current 16.7mA | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Length 22mm | ||
Width 7mm | ||
Standards/Approvals RoHS, CSA, UL, VDE | ||
Height 12mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The Panasonic ALDP series of power relays, it has 1 form A contact arrangement. This product has class E insulation. The rated coil voltage is 12 Vdc.
This product comes in a carton packaging
It is used in applications like boilers, hot water units, air conditioner, fan heaters, refrigerator, microwave ovens
Related links
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, SPDT
- Panasonic Surface Non-Latching Relay 16.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 33.3 mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 16.6 mA Switching Current, SPST
