Panasonic Surface Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT

Subtotal (1 unit)*

£3.38

(exc. VAT)

£4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.38

*price indicative

RS Stock No.:
247-4073
Mfr. Part No.:
AGQ200S4H
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

4.5V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

GQ

Terminal Type

Solder

Switching Current

31mA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching Power

60W

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Length

22mm

Standards/Approvals

VDE, UL, RoHS, CSA

Width

7mm

Height

12mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.

The rated coil voltage for this device is 4 Vdc

It comes in a tube packaging

Related links