Panasonic Surface Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT
- RS Stock No.:
- 247-4072
- Mfr. Part No.:
- AGQ200S4H
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tube of 50 units)*
£90.80
(exc. VAT)
£108.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £1.816 | £90.80 |
| 100 - 200 | £1.766 | £88.30 |
| 250 - 450 | £1.718 | £85.90 |
| 500 + | £1.673 | £83.65 |
*price indicative
- RS Stock No.:
- 247-4072
- Mfr. Part No.:
- AGQ200S4H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 4.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 31mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Length | 22mm | |
| Standards/Approvals | VDE, UL, RoHS, CSA | |
| Height | 12mm | |
| Width | 7mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 4.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 31mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Length 22mm | ||
Standards/Approvals VDE, UL, RoHS, CSA | ||
Height 12mm | ||
Width 7mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 4 Vdc
It comes in a tube packaging
Related links
- Panasonic Surface Non-Latching Relay 31 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 31 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.1 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 6.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 9.6 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 46.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7 mA Switching Current, DPDT
