Panasonic Surface Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT
- RS Stock No.:
- 247-4068
- Distrelec Article No.:
- 301-21-752
- Mfr. Part No.:
- AGQ200S12Z
- Brand:
- Panasonic
Subtotal (1 unit)*
£2.58
(exc. VAT)
£3.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,390 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.58 |
*price indicative
- RS Stock No.:
- 247-4068
- Distrelec Article No.:
- 301-21-752
- Mfr. Part No.:
- AGQ200S12Z
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 11.7mA | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Length | 22mm | |
| Width | 7mm | |
| Coil Power | 200mW | |
| Standards/Approvals | UL, RoHS, VDE, CSA | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 11.7mA | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Length 22mm | ||
Width 7mm | ||
Coil Power 200mW | ||
Standards/Approvals UL, RoHS, VDE, CSA | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 12 Vdc
It comes in a tape and reel packaging
Related links
- Panasonic Surface Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 4.2 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 6.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 9.6 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 46.7 mA Switching Current, DPDT
