Panasonic Surface Non-Latching Relay, 3V dc Coil, 46.7mA Switching Current, DPDT
- RS Stock No.:
- 247-4063
- Mfr. Part No.:
- AGQ200S03Z
- Brand:
- Panasonic
Subtotal (1 tape of 2 units)*
£3.26
(exc. VAT)
£3.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,636 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | £1.63 | £3.26 |
*price indicative
- RS Stock No.:
- 247-4063
- Mfr. Part No.:
- AGQ200S03Z
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 3V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 46.7mA | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 7mm | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 3V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 46.7mA | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Width 7mm | ||
Height 12mm | ||
Coil Power 200mW | ||
Length 22mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 3 Vdc
It comes in a tape and reel packaging
Related links
- Panasonic Surface Non-Latching Relay 46.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 46.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 16.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 6.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 9.6 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1 mA Switching Current, DPDT
