Panasonic Surface Non-Latching Relay, 3V dc Coil, 46.7mA Switching Current, DPDT

Subtotal (1 reel of 900 units)*

£1,282.50

(exc. VAT)

£1,539.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +£1.425£1,282.50

*price indicative

RS Stock No.:
247-4062
Mfr. Part No.:
AGQ200S03Z
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

3V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

GQ

Terminal Type

Solder

Switching Current

46.7mA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Switching Power

60W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Height

12mm

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Length

22mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.

The rated coil voltage for this device is 3 Vdc

It comes in a tape and reel packaging

Related links