Panasonic Surface Mount Non-Latching Relay, 3V dc Coil, 46.7mA Switching Current, DPDT
- RS Stock No.:
- 247-4061
- Distrelec Article No.:
- 301-21-751
- Mfr. Part No.:
- AGQ200S03
- Brand:
- Panasonic
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.66 |
*price indicative
- RS Stock No.:
- 247-4061
- Distrelec Article No.:
- 301-21-751
- Mfr. Part No.:
- AGQ200S03
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 3V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Switching Current | 46.7mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 3V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Switching Current 46.7mA | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 3 Vdc
It comes in a tube packaging
It comes in a tube packaging
Related links
- Panasonic Surface Mount Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 36.7mA Switching Current, SPST
- Panasonic Surface Mount Non-Latching Relay 23.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 9.6mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 31mA Switching Current, DPDT