Panasonic Surface Mount Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT
- RS Stock No.:
 - 247-4057
 - Mfr. Part No.:
 - AGQ200A4HZ
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 reel of 900 units)*
£1,615.50
(exc. VAT)
£1,938.60
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 900 left, ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 900 - 900 | £1.795 | £1,615.50 | 
| 1800 - 2700 | £1.745 | £1,570.50 | 
| 3600 + | £1.698 | £1,528.20 | 
*price indicative
- RS Stock No.:
 - 247-4057
 - Mfr. Part No.:
 - AGQ200A4HZ
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 4.5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Switching Current | 31mA | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Coil Voltage 4.5V dc  | ||
Contact Configuration DPDT  | ||
Mounting Type Surface Mount  | ||
Switching Current 31mA  | ||
Latching No  | ||
- COO (Country of Origin):
 - JP
 
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (A type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 4 Vdc
It comes in a tape and reel packaging
It comes in a tape and reel packaging
Related links
- Panasonic Surface Mount Non-Latching Relay 31mA Switching Current, DPDT
 - Panasonic PCB Mount Non-Latching Relay 31mA Switching Current, DPDT
 - Panasonic Surface Mount Non-Latching Relay 11.1mA Switching Current, DPDT
 - Panasonic PCB Mount Non-Latching Relay 11.1mA Switching Current, DPDT
 - TE Connectivity PCB Mount Non-Latching Relay 2A Switching Current, DPDT
 - Panasonic DPDT Non-Latching Relay PCB Mount, 4.5V dc Coil
 - Panasonic Surface Mount Latching Relay DPDT
 - Panasonic Surface Mount Non-Latching Relay 23.3mA Switching Current, DPDT
 
