Panasonic Surface Mount Non-Latching Relay, 24V dc Coil, 9.6mA Switching Current, DPDT
- RS Stock No.:
- 247-4055
- Mfr. Part No.:
- AGQ200A24Z
- Brand:
- Panasonic
Subtotal (1 reel of 900 units)*
£1,282.50
(exc. VAT)
£1,539.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,700 unit(s) ready to ship
- Plus 999,997,200 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
900 + | £1.425 | £1,282.50 |
*price indicative
- RS Stock No.:
- 247-4055
- Mfr. Part No.:
- AGQ200A24Z
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Switching Current | 9.6mA | |
Latching | No | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Switching Current 9.6mA | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (A type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 24 Vdc
It comes in a tape and reel packaging
It comes in a tape and reel packaging
Related links
- Panasonic Surface Mount Non-Latching Relay 9.6mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 9.6mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 5.8mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 23.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 6.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 4.2mA Switching Current, DPDT