Panasonic Surface Mount Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT
- RS Stock No.:
- 247-4051
- Mfr. Part No.:
- AGQ200A12Z
- Brand:
- Panasonic
Subtotal (1 reel of 900 units)*
£1,282.50
(exc. VAT)
£1,539.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | £1.425 | £1,282.50 |
*price indicative
- RS Stock No.:
- 247-4051
- Mfr. Part No.:
- AGQ200A12Z
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | Surface Mount | |
| Switching Current | 11.7mA | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Switching Current 11.7mA | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (A type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 12 Vdc
It comes in a tape and reel packaging
It comes in a tape and reel packaging
Related links
- Panasonic Surface Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 4.2mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 44mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 23.3mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 9.6mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 31mA Switching Current, DPDT
