Panasonic Surface Non-Latching Relay, 3V dc Coil, 46.7mA Switching Current, DPDT
- RS Stock No.:
- 247-4048
- Mfr. Part No.:
- AGQ200A03
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£3.08
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 61 unit(s) shipping from 27 April 2026
- Plus 50 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £3.08 |
| 5 - 9 | £2.96 |
| 10 - 24 | £2.80 |
| 25 + | £2.73 |
*price indicative
- RS Stock No.:
- 247-4048
- Mfr. Part No.:
- AGQ200A03
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 3V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 46.7mA | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Width | 7mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 3V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 46.7mA | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Width 7mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (A type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 3 Vdc
It comes in a tube packaging
Related links
- Panasonic Surface Non-Latching Relay 46.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 46.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 16.7 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 6.3 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 9.6 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 28.1 mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7 mA Switching Current, DPDT
