Panasonic PCB Non-Latching Relay, 3V dc Coil, 46.7mA Switching Current, DPDT

Bulk discount available

Subtotal (1 tube of 50 units)*

£114.10

(exc. VAT)

£136.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£2.282£114.10
100 - 200£2.218£110.90
250 - 450£2.158£107.90
500 +£2.101£105.05

*price indicative

RS Stock No.:
247-4045
Mfr. Part No.:
AGQ20003
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

3V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

GQ

Terminal Type

Solder

Switching Current

46.7mA

Switching DC Voltage

30V dc

Switching Power

60W

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

60°C

Coil Resistance

145Ω

Height

12mm

Coil Power

200mW

Length

22mm

Width

7mm

Standards/Approvals

CSA, RoHS, UL, VDE

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has standard PCB mount terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.

The rated coil voltage for this device is 3 Vdc

It comes in a tube packaging

Related links