Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 11.7mA Switching Current, DPDT
- RS Stock No.:
- 247-4040
- Mfr. Part No.:
- AGN20012
- Brand:
- Panasonic
Subtotal (1 tube of 50 units)*
£152.45
(exc. VAT)
£182.95
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 4,500 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £3.049 | £152.45 |
*price indicative
- RS Stock No.:
- 247-4040
- Mfr. Part No.:
- AGN20012
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 11.7mA | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 11.7mA | ||
Latching No | ||
- COO (Country of Origin):
- JP
The Panasonic AGN series of signal relays, it has contact arrangement of 2 form C. This component operates on single side stable function and has standard B.B.M operation. It has standard PC board terminal. The rated coil voltage for this component is 12 Vdc.
Telecommunications and measurement equipment
It is used in variety of applications like telephone related equipment, household electrical appliance, audio visual equipment and security equipment
This product comes in standard tube packaging
It is used in variety of applications like telephone related equipment, household electrical appliance, audio visual equipment and security equipment
This product comes in standard tube packaging
Related links
- Panasonic PCB Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 44mA Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay 4.2mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 3A Switching Current, DPDT
- Panasonic PCB Mount Non-Latching Relay 93.8mA Switching Current, DPDT
