Panasonic PCB Non-Latching Relay, 6V dc Coil, 23.3mA Switching Current, DPDT
- RS Stock No.:
- 247-4039
- Mfr. Part No.:
- AGN20006
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.16
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £4.08 | £8.16 |
| 10 - 24 | £3.965 | £7.93 |
| 26 + | £3.855 | £7.71 |
*price indicative
- RS Stock No.:
- 247-4039
- Mfr. Part No.:
- AGN20006
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | GN | |
| Terminal Type | Solder | |
| Switching Current | 23.3mA | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 60W | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Width | 7mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series GN | ||
Terminal Type Solder | ||
Switching Current 23.3mA | ||
Switching AC Voltage 250V ac | ||
Switching Power 60W | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Length 22mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Width 7mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic AGN series of signal relays, it has contact arrangement of 2 form C. This component operates on single side stable function and has standard B.B.M operation. It has standard PC board terminal. The rated coil voltage for this component is 6 Vdc.
Telecommunications and measurement equipment
It is used in variety of applications like telephone related equipment, household electrical appliance, audio visual equipment and security equipment
This product comes in standard tube packaging
Related links
- Panasonic PCB Non-Latching Relay 23.3 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 6.3 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15.5 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 9.6 mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 46.7 mA Switching Current, DPDT
