Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 46.7mA Switching Current, DPDT

Subtotal (1 pack of 2 units)*

£6.10

(exc. VAT)

£7.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 128 unit(s) ready to ship
  • Plus 999,999,870 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +£3.05£6.10

*price indicative

RS Stock No.:
247-4036
Mfr. Part No.:
AGN20003
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

46.7mA

Latching

No

COO (Country of Origin):
JP
The Panasonic AGN series of signal relays, it has contact arrangement of 2 form C. This component operates on single side stable function and has standard B.B.M operation. It has standard PC board terminal. The rated coil voltage for this component is 3 Vdc.

Telecommunications and measurement equipment
It is used in variety of applications like telephone related equipment, household electrical appliance, audio visual equipment and security equipment
This product comes in standard tube packaging

Related links