Omron PCB Mount Relay, 5V dc Coil, DPST
- RS Stock No.:
 - 243-6594
 - Mfr. Part No.:
 - G6B-2214P-US DC5
 - Brand:
 - Omron
 
Bulk discount available
Subtotal (1 unit)*
£3.73
(exc. VAT)
£4.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 29 unit(s) ready to ship
 - Plus 100 unit(s) shipping from 05 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 9 | £3.73 | 
| 10 - 24 | £3.56 | 
| 25 - 49 | £3.48 | 
| 50 + | £3.32 | 
*price indicative
- RS Stock No.:
 - 243-6594
 - Mfr. Part No.:
 - G6B-2214P-US DC5
 - Brand:
 - Omron
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Number of Poles | 2 | |
| Coil Resistance | 83.3 O | |
| Select all | ||
|---|---|---|
Brand Omron  | ||
Coil Voltage 5V dc  | ||
Contact Configuration DPST  | ||
Mounting Type PCB Mount  | ||
Number of Poles 2  | ||
Coil Resistance 83.3 O  | ||
- COO (Country of Origin):
 - CN
 
The Omron G6B series is a power relays have two poles, high capacity and high dielectric strength miniature relay comes with fully sealed construction. The coil voltage 5 Vdc, coil current is 60 mA, and coil resistance is 83.3 ohms.
High insulation with dielectric strength of 3,000VAC between coil and contacts
Contacts are made from Silver alloy (Cadmium free)
Contacts are made from Silver alloy (Cadmium free)
Related links
- Omron PCB Mount Relay DPST
 - Omron PCB Mount Power Relay 5A Switching Current, DPST
 - Omron PCB Mount Non-Latching Relay 5A Switching Current, DPST
 - Omron PCB Mount Non-Latching Relay 5A Switching Current, DPST
 - Omron PCB Mount Power Relay 5A Switching Current, DPST
 - Omron PCB Mount Power Relay 5A Switching Current, DPST
 - Omron PCB Mount Non-Latching Relay 5A Switching Current SPST
 - Omron PCB Mount Power Relay 8A Switching Current, DPST
 
