Omron PCB Relay, 5V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 243-6588P
- Mfr. Part No.:
- G5RL-K1-E DC5
- Brand:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tube)*
£64.40
(exc. VAT)
£77.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £6.44 |
| 25 - 49 | £6.30 |
| 50 + | £6.00 |
*price indicative
- RS Stock No.:
- 243-6588P
- Mfr. Part No.:
- G5RL-K1-E DC5
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5RL-U/-K | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24V dc | |
| Coil Resistance | 33Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CQC Certified (File No. CQC21002283993), CSA (File No. LR31928), RoHS, UL (File No. E41643), VDE Certified (EN61810-1) (License No. 40007172) | |
| Width | 10mm | |
| Height | 15mm | |
| Coil Power | 0.75W | |
| Length | 50mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5RL-U/-K | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24V dc | ||
Coil Resistance 33Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CQC Certified (File No. CQC21002283993), CSA (File No. LR31928), RoHS, UL (File No. E41643), VDE Certified (EN61810-1) (License No. 40007172) | ||
Width 10mm | ||
Height 15mm | ||
Coil Power 0.75W | ||
Length 50mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron G5RL series is a low profile power relays have single pole comes in various models. The coil voltage is 5 Vdc, coil resistance is 33 ohms, and coil current is 150 mA. It has Silver alloy (Ag) coated contacts.
Feature creepage distance of 8mm between coil and contacts
An ambient operating temperature of 85ºC
