Omron PCB Mount Relay, 24V dc Coil, 10A Switching Current, SPST-NO
- RS Stock No.:
- 243-6575
- Mfr. Part No.:
- G5LE-14 DC24
- Brand:
- Omron
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.52
(exc. VAT)
£3.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 60 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 906 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.26 | £2.52 |
| 10 - 18 | £1.21 | £2.42 |
| 20 - 98 | £1.18 | £2.36 |
| 100 - 248 | £1.125 | £2.25 |
| 250 + | £1.09 | £2.18 |
*price indicative
- RS Stock No.:
- 243-6575
- Mfr. Part No.:
- G5LE-14 DC24
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST-NO | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Coil Resistance | 1.44 kO | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST-NO | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Coil Resistance 1.44 kO | ||
- COO (Country of Origin):
- MY
The Omron G5LE series is cubic power relays have single pole and are ideal for a wide variety of applications such as home appliances, OA equipments, vending machines, etc. This relay requires 24Vdc for coil voltage, rated contact current is 10 A and 1.44 kiloohms coil resistance.
Contact (plating) material is Silver alloy
Contact form is SPDT (1 Form C)
Power consumption is 400 mW
Contact form is SPDT (1 Form C)
Power consumption is 400 mW
Related links
- Omron PCB Mount Relay 10A Switching Current, SPST-NO
- Omron PCB Mount Power Relay 10A Switching Current, SPST-NO
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPST
- Omron PCB Mount Latching Power Relay 10A Switching Current, SPST-NO
- Omron PCB Mount Power Relay 12A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPST-NO
- Omron PCB Mount Power Relay 10A Switching Current, SPST-NO
