TE Connectivity Surface Monostable Relay, 4.5V dc Coil, 6A Switching Current, DPDT

Subtotal (1 reel of 1000 units)*

£2,405.00

(exc. VAT)

£2,886.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£2.405£2,405.00

*price indicative

RS Stock No.:
240-8991
Mfr. Part No.:
9-1462038-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Monostable Relay

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mount Type

Surface

Terminal Type

Solder

Switching Current

6A

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Coil Resistance

100Ω

Maximum Operating Temperature

85°C

Coil Power

400mW

Height

15mm

Length

20mm

Standards/Approvals

RoHS, UL

Width

10mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
PT
The TE Connectivity surface mount non latching relay has remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit.

Used silver nickel/gold contact material

Gull wing terminal style

Related links