TE Connectivity PCB Mount Monostable Relay, 5V dc Coil, 8A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

£4.72

(exc. VAT)

£5.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£4.72
5 - 9£4.13
10 +£3.59

*price indicative

RS Stock No.:
240-8968
Distrelec Article No.:
302-21-348
Mfr. Part No.:
4-1419108-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

COO (Country of Origin):
AT
The TE Connectivity SCHRACK power PCB relay RT2 has 403 mW coil power rating DC, 62 Ω coil resistance, UL coil insulation class F

Power Relay Type Standard
Coil Magnetic System Monostable, DC
Product Weight 13 g
Insulation Special Features Tracking Index of Relay Base PTI250

Related links