TE Connectivity PCB Mount, Plug In Power Relay Module, 5V dc Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 238-2588
- Distrelec Article No.:
- 137-20-208
- Mfr. Part No.:
- RT424005
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£3.05
(exc. VAT)
£3.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
- Plus 1,454 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.05 |
| 10 + | £2.83 |
*price indicative
- RS Stock No.:
- 238-2588
- Distrelec Article No.:
- 137-20-208
- Mfr. Part No.:
- RT424005
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount, Plug In | |
| Switching Current | 15A | |
| Number of Poles | 2 | |
| Series | SCHRACK RT2 | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 400V ac | |
| Maximum Switching Current AC | 8 A | |
| Length | 29mm | |
| Coil Resistance | 62 Ω | |
| Coil Power | 403mW | |
| Height | 15.7mm | |
| Isolation Coil To Contact | 400V ac | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount, Plug In | ||
Switching Current 15A | ||
Number of Poles 2 | ||
Series SCHRACK RT2 | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 400V ac | ||
Maximum Switching Current AC 8 A | ||
Length 29mm | ||
Coil Resistance 62 Ω | ||
Coil Power 403mW | ||
Height 15.7mm | ||
Isolation Coil To Contact 400V ac | ||
Width 12.7mm | ||
- COO (Country of Origin):
- AT
The TE Connectivity Power Relays has monostable magnetic system with 400 to 500 mW coil power rating. It has AgNi90/10 contact material.
Power Relay Type Standard
Contact Limiting Breaking Current 8 A
Coil Special Features UL Coil Insulation Class F
Contact Voltage Rating 250 VAC
Insulation Creepage between Contact & Coil 10 mm
Product Weight 13 g
Insulation Special Features Tracking Index of Relay Base PTI250
Environmental Ambient Temperature (Max) 85 °C [185 °F]
Packaging Method Carton, Tube
Insulation Initial Dielectric between Open Contacts 1000 Vrms
Insulation Initial Dielectric between Coil & Contact Class 4000 to 5000 V
Insulation Initial Dielectric between Contacts & Coil 5000 Vrms
Width Class (Mechanical) 12 to 16 mm
Height Class (Mechanical) 15 to 16 mm
Insulation Clearance Class 8 mm
Insulation Creepage Class 8 mm
Contact Limiting Breaking Current 8 A
Coil Special Features UL Coil Insulation Class F
Contact Voltage Rating 250 VAC
Insulation Creepage between Contact & Coil 10 mm
Product Weight 13 g
Insulation Special Features Tracking Index of Relay Base PTI250
Environmental Ambient Temperature (Max) 85 °C [185 °F]
Packaging Method Carton, Tube
Insulation Initial Dielectric between Open Contacts 1000 Vrms
Insulation Initial Dielectric between Coil & Contact Class 4000 to 5000 V
Insulation Initial Dielectric between Contacts & Coil 5000 Vrms
Width Class (Mechanical) 12 to 16 mm
Height Class (Mechanical) 15 to 16 mm
Insulation Clearance Class 8 mm
Insulation Creepage Class 8 mm
Related links
- TE Connectivity PCB Mount 5V dc Coil DPDT
- TE Connectivity PCB Mount Latching Power Relay 15A Switching Current, DPDT
- TE Connectivity PCB Mount Power Relay 15A Switching Current, DPDT
- Panasonic PCB Mount Power Relay 15A Switching Current, DPDT
- TE Connectivity Plug In Power Relay 15A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 15A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 15A Switching Current, DPDT
- Schneider Electric Power Relay 15A Switching Current, DPDT
