Omron PCB Relay, 9V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 237-9891
- Mfr. Part No.:
- G5V-1 DC9
- Brand:
- Omron
Subtotal (1 tube of 500 units)*
£1,681.00
(exc. VAT)
£2,017.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 500 + | £3.362 | £1,681.00 |
*price indicative
- RS Stock No.:
- 237-9891
- Mfr. Part No.:
- G5V-1 DC9
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 9V dc | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5V | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 60V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 540Ω | |
| Standards/Approvals | RoHS | |
| Length | 50mm | |
| Coil Power | 150mW | |
| Width | 10mm | |
| Height | 15mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 9V dc | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5V | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 60V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 540Ω | ||
Standards/Approvals RoHS | ||
Length 50mm | ||
Coil Power 150mW | ||
Width 10mm | ||
Height 15mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
The Omron Electronic Components G5V-1 series ultra-miniature highly sensitive SPDT relay for signal circuits. It has fully sealed construction offering environment resistance.
Wide switching power of 1 mA to 1 A
High sensitivity 150 mW nominal coil power consumption
Conforms to FCC Part 68 requirements for coil to contacts
Models for ambient temperatures up to 90°C added to series
Related links
- Omron PCB Relay 1 A Switching Current, SPDT
- Omron PCB Power Relay 8 A Switching Current, 1 NO
- Omron PCB Power Relay 10 A Switching Current, 1 NO
- Omron PCB Signal Relay 2 A, DPDT
- Omron PCB Power Relay 1 A Switching Current, SPDT
- Omron PCB Power Relay 5 A Switching Current, DPST
- Omron Surface Signal Relay 2 A, DPDT
- Omron PCB Signal Relay 2 A, SPDT
