TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 3A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
236-4575
Mfr. Part No.:
9-1393792-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

3A

Coil Resistance

720Ω

Coil Power

60W

Series

D2n

COO (Country of Origin):
CZ
The TE - Automotive Relay V23105 is used for Communications equipment, office equipment, measurement and control equipment, entertainment electronics, medical equipment, consumer electronics. It comes with Dimensions of 20 x 10 x 11 mm. It comes with four different coil sensitivities. Surge voltage resistance meets FCC Part 68 requirement of 1.5kV (10/700μs) between coil and contacts.

Standard DIL relay
Switching and continuous current 3A
2 form C contacts
Immersion cleanable