Omron PCB Non-Latching Relay, 24V dc Coil, 3A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£4.84

(exc. VAT)

£5.81

(inc. VAT)

RS Stock No.:
233-4137
Mfr. Part No.:
G2R-24 DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

G2R

Terminal Type

Plug-In

Switching Current

3A

Switching DC Voltage

125V dc

Switching Power

150W

Minimum Operating Temperature

-40°C

Switching AC Voltage

380V ac

Coil Resistance

1.1kΩ

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

29mm

Height

35.5mm

Width

13mm

Coil Power

530mW

Contact Material

Silver Alloy

Contact Resistance

50mΩ

The Omron G2R series general purpose power relay which has double-pole. It has safety-oriented design with dielectric strength of 5,000 V between coil and contacts, and surge resistance of 10,000 V.

Single-side stable model

Fully sealed enclosure

RoHS compliant

Related links